Part Details for LTC4002EDD-8.4#PBF by Linear Technology
Results Overview of LTC4002EDD-8.4#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002EDD-8.4#PBF Information
LTC4002EDD-8.4#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002EDD-8.4#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC CHARGER BATTERY LI-ION 10-DFN | 23850 |
|
$3.2652 / $4.8972 | Buy Now |
US Tariff Estimator: LTC4002EDD-8.4#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4002EDD-8.4#PBF
LTC4002EDD-8.4#PBF Part Data Attributes
|
|
LTC4002EDD-8.4#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-8.4#PBF
Linear Technology
Battery Charge Controller, Current-mode, 550kHz Switching Freq-Max, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Battery Charge Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 8.9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4002EDD-8.4#PBF
This table gives cross-reference parts and alternative options found for LTC4002EDD-8.4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4002EDD-8.4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS23525PWT | Texas Instruments | $3.7121 | Adjustable, 1 Channel, PDSO16 | LTC4002EDD-8.4#PBF vs TPS23525PWT |
| LTC4002EDD-8.4#PBF | Analog Devices Inc | $3.8007 | Adjustable, 1 Channel, +8.4V, CMOS, PDSO10 | LTC4002EDD-8.4#PBF vs LTC4002EDD-8.4#PBF |
| LTC4002EDD-8.4 | Analog Devices Inc | Check for Price | Battery Charge Controller | LTC4002EDD-8.4#PBF vs LTC4002EDD-8.4 |
LTC4002EDD-8.4#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 36V, but it's recommended to keep it below 30V for reliable operation.
-
Monitor the junction temperature (TJ) and ensure it stays below 125°C. You can use thermal design and layout techniques to minimize thermal resistance and ensure good heat dissipation.
-
The SYNC pin is used to synchronize the switching frequency of multiple LTC4002EDD-8.4#PBF devices in a system, ensuring they operate in phase and reducing electromagnetic interference (EMI).
-
Use the FB (feedback) pin and an external resistor divider network to set the output voltage. The datasheet provides a formula to calculate the required resistor values.
-
The minimum input capacitance is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stable operation and minimize input voltage ripple.