Part Details for LTC4002ES8-8.4#TRPBF by Linear Technology
Results Overview of LTC4002ES8-8.4#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002ES8-8.4#TRPBF Information
LTC4002ES8-8.4#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002ES8-8.4#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC CHARGER BATTERY LI-ION 8-SOIC | 5780 |
|
$5.2869 / $7.9304 | Buy Now |
US Tariff Estimator: LTC4002ES8-8.4#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4002ES8-8.4#TRPBF
LTC4002ES8-8.4#TRPBF Part Data Attributes
|
|
LTC4002ES8-8.4#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4002ES8-8.4#TRPBF
Linear Technology
Battery Charge Controller, Current-mode, 550kHz Switching Freq-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Battery Charge Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 8.9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
LTC4002ES8-8.4#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4002ES8-8.4#TRPBF is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
The LTC4002ES8-8.4#TRPBF is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability and prevent thermal shutdown.
-
Proper thermal management involves providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. A thermal pad or heat sink can be attached to the package to improve heat dissipation.
-
The recommended layout and routing involves keeping the input and output capacitors close to the device, using short and wide traces for the power paths, and avoiding vias and thermal reliefs under the device to ensure good thermal conductivity.
-
Yes, the LTC4002ES8-8.4#TRPBF is suitable for battery-powered applications due to its low quiescent current and high efficiency. However, it's essential to consider the battery's voltage and current capabilities, as well as the device's power consumption, to ensure reliable operation.