Part Details for LTC4010CFE#PBF by Linear Technology
Overview of LTC4010CFE#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4010CFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | BATTERY CHARGE CONTROLLER, 615 kHz SWITCHING FREQ-MAX, PDSO16 | 108 |
|
$9.4631 / $12.1669 | Buy Now |
|
Win Source Electronics | IC CHARGER NIMH/NICD 16-TSSOP / Switching Battery Charger NiCd/NiMH 4000mA 5V 16-Pin TSSOP EP Tube | 24000 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for LTC4010CFE#PBF
LTC4010CFE#PBF CAD Models
LTC4010CFE#PBF Part Data Attributes:
|
LTC4010CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4010CFE#PBF
Linear Technology
LTC4010 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 615 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC4010CFE#PBF
This table gives cross-reference parts and alternative options found for LTC4010CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4010CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4010CFE#PBF | High Efficiency Standalone Nickel Battery Charger | Analog Devices Inc | LTC4010CFE#PBF vs LTC4010CFE#PBF |