Part Details for LTC4053EDD-4.2#TR by Analog Devices Inc
Overview of LTC4053EDD-4.2#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4053EDD-4.2#PBF | Analog Devices | USB Compatible Lithium-Ion Bat | |
LTC4053EDD-4.2#TRPBF | Analog Devices | USB Compatible Lithium-Ion Bat |
Part Details for LTC4053EDD-4.2#TR
LTC4053EDD-4.2#TR CAD Models
LTC4053EDD-4.2#TR Part Data Attributes
|
LTC4053EDD-4.2#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4053EDD-4.2#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LTC4053EDD-4.2#TR
This table gives cross-reference parts and alternative options found for LTC4053EDD-4.2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4053EDD-4.2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4053EDD-4.2#TRPBF | LTC4053-4.2 - USB Compatible Lithium-Ion Battery Charger with Thermal Regulation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4053EDD-4.2#TR vs LTC4053EDD-4.2#TRPBF |
LTC4053EDD-4.2#TR | LTC4053-4.2 - USB Compatible Lithium-Ion Battery Charger with Thermal Regulation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4053EDD-4.2#TR vs LTC4053EDD-4.2#TR |