-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4055EUF#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3373
|
Newark | Battery Charger, Li-Ion, 1A, Qfn-Ep, Battery Type:Li-Ion, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:1A, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC4055EUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$5.3200 / $7.4500 | Buy Now |
DISTI #
LTC4055EUF#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2291 In Stock |
|
$3.9127 / $7.1600 | Buy Now |
DISTI #
584-LTC4055EUF#PBF
|
Mouser Electronics | Battery Management USB Pwr Cntr & Li-Ion Lin Chr RoHS: Compliant | 213 |
|
$4.0600 / $7.1500 | Buy Now |
DISTI #
V36:1790_06479633
|
Arrow Electronics | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2214 | Americas - 48 |
|
$3.8820 / $5.2780 | Buy Now |
|
Analog Devices Inc | USB Pwr Cntr & Li-Ion Lin Chr Min Qty: 1 Package Multiple: 91 | 6465 |
|
$2.9800 / $7.1600 | Buy Now |
DISTI #
35216695
|
Verical | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 6006 |
|
$3.8205 / $4.5846 | Buy Now |
DISTI #
69258291
|
Verical | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2214 | Americas - 48 |
|
$3.8820 / $5.2780 | Buy Now |
|
Rochester Electronics | LTC4055 - USB Power Control and Li-Ion Linear Charger RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$3.6900 / $4.3500 | Buy Now |
|
Ameya Holding Limited | IC USB PWR MNGR BATT CHRGR 16QFN | 6465 |
|
RFQ | |
DISTI #
LTC4055EUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$3.8500 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4055EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4055EUF#PBF
Analog Devices Inc
LTC4055EUF#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC4055EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4055EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4055EUF#TRPBF | LTC4055EUF#TRPBF | Analog Devices Inc | LTC4055EUF#PBF vs LTC4055EUF#TRPBF |
LTC4055EUF#TRPBF | LTC4055/LTC4055-1 - USB Power Controller and Li-Ion Linear Charger; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4055EUF#PBF vs LTC4055EUF#TRPBF |