-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3374
|
Newark | Battery Charger, Li-Ion, 800Ma, Tsot-23, Battery Type:Li-Ion, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:800Ma, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, No. Of Cells:1Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4057ES5-4.2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260 |
|
$3.6000 / $5.1500 | Buy Now |
DISTI #
505-LTC4057ES5-4.2#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
714 In Stock |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
584-C4057ES5-4.2TMPF
|
Mouser Electronics | Battery Management Lin Li-Ion Bat Chr w/ Thermal Regulation RoHS: Compliant | 345 |
|
$2.4800 / $4.9500 | Buy Now |
|
Analog Devices Inc | Lin Li-Ion Bat Chr w/ Thermal Min Qty: 1 Package Multiple: 500 | 8543 |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
77890910
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 8500 |
|
$2.3718 / $2.8462 | Buy Now |
DISTI #
LTC4057E54.2TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3900 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4057ES5-4.2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4057ES5-4.2#TRMPBF
Analog Devices Inc
Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LOW PROFILE, LEAD FREE, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4057ES5-4.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4057ES5-4.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4057ES5-4.2#TRMPBF | LTC4057-4.2 - Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC4057ES5-4.2#TRMPBF vs LTC4057ES5-4.2#TRMPBF |