Part Details for LTC4058EDD-4.2#TRPBF by Analog Devices Inc
Overview of LTC4058EDD-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4058EDD-4.2#TRPBF | Analog Devices | St&alone Lin Li-Ion Bat Chrs w | |
LTC4058EDD-4.2#PBF | Analog Devices | St&alone Lin Li-Ion Bat Chrs w | |
DC672A | Analog Devices | LTC4058EDD-4.2 - Li-Ion Batter |
Price & Stock for LTC4058EDD-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4058EDD-4.2#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$2.9125 / $7.4200 | Buy Now |
DISTI #
584-C4058EDD-4.2TPF
|
Mouser Electronics | Battery Management St&alone Lin Li-Ion Bat Chrs w/ Thermal RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Analog Devices Inc | St&alone Lin Li-Ion Bat Chrs w Min Qty: 1 Package Multiple: 2500 | 2650 |
|
$2.9125 / $7.4200 | Buy Now |
DISTI #
LTC4058EDD4.2TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0100 / $3.1300 | Buy Now |
Part Details for LTC4058EDD-4.2#TRPBF
LTC4058EDD-4.2#TRPBF CAD Models
LTC4058EDD-4.2#TRPBF Part Data Attributes
|
LTC4058EDD-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4058EDD-4.2#TRPBF
Analog Devices Inc
Standalone Linear Li-Ion Battery Chargers with Thermal Regulation in DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, MO-229WEED-1, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC4058EDD-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4058EDD-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4058EDD-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4058EDD-4.2#PBF | Standalone Linear Li-Ion Battery Chargers with Thermal Regulation in DFN | Analog Devices Inc | LTC4058EDD-4.2#TRPBF vs LTC4058EDD-4.2#PBF |
LTC4058EDD-4.2#TRPBF | LTC4058-4.2 - Standalone Linear Li-Ion Battery Chargers with Thermal Regulation in DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4058EDD-4.2#TRPBF vs LTC4058EDD-4.2#TRPBF |