-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone Linear NiMH/NiCd Fast Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7089
|
Newark | Battery Charger, Nicd/Nimh, 2.1A, Tssop, Battery Type:Nicd, Nimh, Input Voltage:10V, Battery Charge Voltage:10V, Charge Current:2.1A, No. Of Pins:16Pins, No. Of Cells:4Cells, Operating Temperature Min:0°C, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4060EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 355 |
|
$8.8200 / $12.3400 | Buy Now |
DISTI #
505-LTC4060EFE#PBF-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4C 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
806 In Stock |
|
$6.7357 / $11.8700 | Buy Now |
DISTI #
584-LTC4060EFE#PBF
|
Mouser Electronics | Battery Management St&alone Lin NiMH/NiCd Fast Bat Chr RoHS: Compliant | 1434 |
|
$6.7400 / $11.8700 | Buy Now |
|
Analog Devices Inc | St&alone Lin NiMH/NiCd Fast Ba Min Qty: 1 Package Multiple: 95 | 352 |
|
$4.9400 / $11.8700 | Buy Now |
|
Rochester Electronics | LTC4060 - Standalone Linear NiMH/NiCd Fast Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$6.1200 / $7.2000 | Buy Now |
DISTI #
LTC4060EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$6.3800 / $7.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4060EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4060EFE#PBF
Analog Devices Inc
Standalone Linear NiMH/NiCd Fast Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC4060EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4060EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4060EFE#PBF | LTC4060 - Standalone Linear NiMH/NiCd Fast Battery Charger; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4060EFE#PBF vs LTC4060EFE#PBF |