Part Details for LTC4065EDC#PBF by Analog Devices Inc
Overview of LTC4065EDC#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4065EDC-4.4#TRPBF | Analog Devices | St&alone 750mA Li-Ion Bat Chr | |
LTC4065EDC-4.4#TRMPBF | Analog Devices | St&alone 750mA Li-Ion Bat Chr | |
LTC4065EDC#TRPBF | Analog Devices | St&alone 750mA Li-Ion Bat Chr |
Part Details for LTC4065EDC#PBF
LTC4065EDC#PBF CAD Models
LTC4065EDC#PBF Part Data Attributes
|
LTC4065EDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4065EDC#PBF
Analog Devices Inc
Battery Charger Li-Ion 500mA 4.2V 6-Pin DFN EP T/R
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4065EDC#PBF
This table gives cross-reference parts and alternative options found for LTC4065EDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4065EDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4065EDC#TRM | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC4065EDC#PBF vs LTC4065EDC#TRM |
LTC4065EDC#TRMPBF | LTC4065EDC#TRMPBF | Analog Devices Inc | LTC4065EDC#PBF vs LTC4065EDC#TRMPBF |
LTC4065EDC#TRPBF | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#PBF vs LTC4065EDC#TRPBF |
LTC4065EDC#TR | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#PBF vs LTC4065EDC#TR |
LTC4065EDC | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#PBF vs LTC4065EDC |
LTC4065EDC#PBF | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#PBF vs LTC4065EDC#PBF |