-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4065EDC#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7094
|
Newark | Battery Charger, Li-Ion, 750Ma, Dfn-Ep, Battery Type:Li-Ion, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:750Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins, No. Of Cells:1Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4065EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$2.5900 / $3.7000 | Buy Now |
DISTI #
505-LTC4065EDC#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11372 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
584-LTC4065EDCTRMPBF
|
Mouser Electronics | Battery Management St&alone 750mA Li-Ion Bat Chr in 2 x 2 D RoHS: Compliant | 56344 |
|
$1.7400 / $3.5300 | Buy Now |
|
Analog Devices Inc | St&alone 750mA Li-Ion Bat Chr Min Qty: 1 Package Multiple: 500 | 2775 |
|
$1.7194 / $3.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 130 |
|
$4.3684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4065EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4065EDC#TRMPBF
Analog Devices Inc
LTC4065EDC#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229-WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC4065EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4065EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4065EDC#TRM | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC4065EDC#TRMPBF vs LTC4065EDC#TRM |
LTC4065EDC#PBF | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#TRMPBF vs LTC4065EDC#PBF |
LTC4065EDC#PBF | Battery Charger Li-Ion 500mA 4.2V 6-Pin DFN EP T/R | Analog Devices Inc | LTC4065EDC#TRMPBF vs LTC4065EDC#PBF |
LTC4065EDC#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4065EDC#TRMPBF vs LTC4065EDC#TR |
LTC4065EDC#TRPBF | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#TRMPBF vs LTC4065EDC#TRPBF |
LTC4065EDC | LTC4065/LTC4065A - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4065EDC#TRMPBF vs LTC4065EDC |
LTC4065EDC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4065EDC#TRMPBF vs LTC4065EDC |