-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN with NTC Thermistor Input
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3381
|
Newark | Battery Charger, Li-Ion, 750Ma, Dfn-Ep, Battery Type:Li-Ion, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:750Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins, No. Of Cells:1Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4069EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0400 / $3.8700 | Buy Now |
DISTI #
505-LTC4069EDC#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5055 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
584-LTC4069EDCTRMPBF
|
Mouser Electronics | Battery Management St&alone 750mA Li-Ion Bat Chr in 2 x 2 D RoHS: Compliant | 547 |
|
$1.8600 / $3.4600 | Buy Now |
DISTI #
V72:2272_06479697
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 750mA 4.2V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 129 |
|
$1.7820 / $1.8730 | Buy Now |
|
Analog Devices Inc | St&alone 750mA Li-Ion Bat Chr Min Qty: 1 Package Multiple: 500 | 7014 |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
62836147
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 750mA 4.2V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 129 |
|
$1.7820 / $1.8730 | Buy Now |
DISTI #
LTC4069EDCTRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8000 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4069EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4069EDC#TRMPBF
Analog Devices Inc
Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN with NTC Thermistor Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC4069EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4069EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4069EDC#TRM | LTC4069 - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN with NTC Thermistor Input; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4069EDC#TRMPBF vs LTC4069EDC#TRM |