-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7097
|
Newark | Battery Charger, Li-Ion/Li-Pol, 50Ma, Battery Type:Li-Ion, Li-Pol, Input Voltage:2.65V, Battery Charge Voltage:4.2V, Charge Current:50Ma, Ic Case/Package:Msop-Ep, No. Of Pins:8Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4071EMS8E#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$4.5200 / $6.9500 | Buy Now |
DISTI #
505-LTC4071EMS8E#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1411 In Stock |
|
$3.4750 / $4.7000 | Buy Now |
DISTI #
584-LTC4071EMS8E#PBF
|
Mouser Electronics | Battery Management Li-Ion/Polymer Shunt Bat Chr S w/ L Bat RoHS: Compliant | 741 |
|
$3.4700 / $4.5700 | Buy Now |
DISTI #
V99:2348_06479715
|
Arrow Electronics | Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 | Americas - 42 |
|
$3.7320 / $3.9400 | Buy Now |
|
Analog Devices Inc | Li-Ion/Polymer Shunt Bat Chr S Min Qty: 1 Package Multiple: 50 | 4083 |
|
$2.7800 / $4.7000 | Buy Now |
DISTI #
35216797
|
Verical | Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3750 |
|
$3.5641 / $4.2769 | Buy Now |
DISTI #
60991902
|
Verical | Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 42 |
|
$3.7320 / $3.9400 | Buy Now |
DISTI #
LTC4071EMS8EPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5900 / $3.9400 | Buy Now |
DISTI #
C1S424500326088
|
Chip1Stop | Battery Charger Li-Ion/Li-Polymer Automotive 8-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 150 |
|
$3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4071EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4071EMS8E#PBF
Analog Devices Inc
Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 4.24 V | |
Supply Voltage-Min (Vsup) | 4.07 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4071EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4071EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4071IMS8E#PBF | LTC4071 - Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4071EMS8E#PBF vs LTC4071IMS8E#PBF |
LTC4071IMS8E#PBF | Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect | Analog Devices Inc | LTC4071EMS8E#PBF vs LTC4071IMS8E#PBF |
LTC4071IMS8E#TRPBF | LTC4071 - Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4071EMS8E#PBF vs LTC4071IMS8E#TRPBF |
LTC4071EMS8E#PBF | LTC4071 - Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4071EMS8E#PBF vs LTC4071EMS8E#PBF |
LTC4071IMS8E#TRPBF | Li-Ion/Polymer Shunt Battery Charger System with Low Battery Disconnect | Analog Devices Inc | LTC4071EMS8E#PBF vs LTC4071IMS8E#TRPBF |