-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Controlled USB Power Manager/ Charger with Overvoltage Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7104
|
Newark | Battery Charger, Li-Ion/Li-Pol, 1.5A, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:1.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4099EUDC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$4.7500 / $6.6500 | Buy Now |
DISTI #
LTC4099EUDC#PBF-ND
|
DigiKey | IC BATT MFUNC LI-ION 20QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
271 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LTC4099EUDC#PBF
|
Mouser Electronics | Battery Management I2C Controlled USB Pwr Manager/Chr w/ Ov RoHS: Compliant | 182 |
|
$3.6200 / $6.3900 | Buy Now |
DISTI #
V36:1790_06485256
|
Arrow Electronics | USB Power Manager/Charger with Overvoltage Protection 4.35V to 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2133 | Americas - 82 |
|
$3.4800 / $4.7440 | Buy Now |
DISTI #
E54:1762_00279519
|
Arrow Electronics | USB Power Manager/Charger with Overvoltage Protection 4.35V to 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2041 | Europe - 14 |
|
$3.1710 / $4.5120 | Buy Now |
|
Analog Devices Inc | I2C Controlled USB Pwr Manager Min Qty: 1 Package Multiple: 91 | 1784 |
|
$2.6600 / $6.3900 | Buy Now |
DISTI #
35213912
|
Verical | USB Power Manager/Charger with Overvoltage Protection 4.35V to 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 1638 |
|
$3.4103 / $4.0923 | Buy Now |
DISTI #
71328473
|
Verical | USB Power Manager/Charger with Overvoltage Protection 4.35V to 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 82 Date Code: 2133 | Americas - 82 |
|
$3.4800 / $4.7440 | Buy Now |
DISTI #
58942178
|
Verical | USB Power Manager/Charger with Overvoltage Protection 4.35V to 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2041 | Americas - 14 |
|
$3.1710 / $4.5120 | Buy Now |
|
Rochester Electronics | LTC4099 - High efficiency I2C Controlled USB Power Manager/Charger with Overvoltage Protection RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$3.3000 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4099EUDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4099EUDC#PBF
Analog Devices Inc
I2C Controlled USB Power Manager/ Charger with Overvoltage Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4099EUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4099EUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4099EUDC#TRPBF | LTC4099 - I2C Controlled USB Power Manager/Charger with Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4099EUDC#PBF vs LTC4099EUDC#TRPBF |
LTC4099EUDC#TRPBF | I2C Controlled USB Power Manager/ Charger with Overvoltage Protection | Analog Devices Inc | LTC4099EUDC#PBF vs LTC4099EUDC#TRPBF |
LTC4099EUDC#PBF | LTC4099 - I2C Controlled USB Power Manager/Charger with Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4099EUDC#PBF vs LTC4099EUDC#PBF |