Part Details for LTC4216IDE#TRPBF by Analog Devices Inc
Results Overview of LTC4216IDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4216IDE#TRPBF Information
LTC4216IDE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4216IDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC4216IDE#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2484 In Stock |
|
$3.4625 / $8.1300 | Buy Now |
|
DISTI #
584-LTC4216IDE#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Ultralow V Hot Swap Cntr RoHS: Compliant | 2280 |
|
$3.4600 / $8.1300 | Buy Now |
|
|
Analog Devices Inc | Ultralow V Hot Swap Cntr Min Qty: 1 Package Multiple: 2500 | 2997 |
|
$2.7700 / $8.1300 | Buy Now |
|
DISTI #
LTC4216IDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
|
|
Chip Stock | Ms-HotSwap/LowVoltageLowVoltageHotSwapController | 3900 |
|
RFQ |
US Tariff Estimator: LTC4216IDE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4216IDE#TRPBF
LTC4216IDE#TRPBF Part Data Attributes
|
|
LTC4216IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4216IDE#TRPBF
Analog Devices Inc
Fixed, 1 Channel, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC4216IDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4216IDE is -40°C to 125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, including providing adequate heat sinking and thermal management.
-
The recommended input voltage range for the LTC4216IDE is 2.9V to 5.5V.
-
To configure the LTC4216IDE for optimal power sequencing, refer to the datasheet and application notes for specific guidance on setting the power-good output, undervoltage lockout, and power-on reset timing.
-
The maximum current rating for the LTC4216IDE is 2A.