Part Details for LTC4221CGN#PBF by Linear Technology
Overview of LTC4221CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4221CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ |
Part Details for LTC4221CGN#PBF
LTC4221CGN#PBF CAD Models
LTC4221CGN#PBF Part Data Attributes:
|
LTC4221CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4221CGN#PBF
Linear Technology
LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4221CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4221CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4221CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4221IGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221IGN |
LTC4221IGN#PBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221IGN#PBF |
LTC4221IGN#TRPBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221IGN#TRPBF |
LTC4221IGN | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#PBF vs LTC4221IGN |
LTC4221CGN#PBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221CGN#PBF |
LTC4221CGN#TRPBF | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#PBF vs LTC4221CGN#TRPBF |
LTC4221CGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221CGN#TR |
LTC4221CGN | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#PBF vs LTC4221CGN |
LTC4221IGN#TR | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#PBF vs LTC4221IGN#TR |
LTC4221CGN#TRPBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221CGN#TRPBF |