Part Details for LTC4225CGN-2#TRPBF by Analog Devices Inc
Results Overview of LTC4225CGN-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4225CGN-2#TRPBF Information
LTC4225CGN-2#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC4225CGN-2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4225CGN-2#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7485 | Buy Now |
|
DISTI #
584-C4225CGN-2TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Ideal Diode & Hot Swap Cntr RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
|
|
Analog Devices Inc | 2x Ideal Diode & Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3000 / $6.0300 | Buy Now |
|
DISTI #
LTC4225CGN-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5500 / $5.7700 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6024 |
|
RFQ |
US Tariff Estimator: LTC4225CGN-2#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4225CGN-2#TRPBF
LTC4225CGN-2#TRPBF Part Data Attributes
|
|
LTC4225CGN-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4225CGN-2#TRPBF
Analog Devices Inc
LTC4225CGN-2#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1641 (GN24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.649 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC4225CGN-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4225CGN-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4225CGN-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4225IGN-2#TRPBF | Analog Devices Inc | Check for Price | LTC4225IGN-2#TRPBF | LTC4225CGN-2#TRPBF vs LTC4225IGN-2#TRPBF |
| LTC4225IGN-2#PBF | Linear Technology | Check for Price | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC4225CGN-2#TRPBF vs LTC4225IGN-2#PBF |
| LTC4225CGN-2#TRPBF | Linear Technology | Check for Price | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC4225CGN-2#TRPBF vs LTC4225CGN-2#TRPBF |
| LTC4225CGN-2#PBF | Analog Devices Inc | Check for Price | LTC4225CGN-2#PBF | LTC4225CGN-2#TRPBF vs LTC4225CGN-2#PBF |