Part Details for LTC4231CMS-2#PBF by Analog Devices Inc
Results Overview of LTC4231CMS-2#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4231CMS-2#PBF Information
LTC4231CMS-2#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4231CMS-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3445
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-12, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4231CMS-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$3.6100 / $8.2600 | Buy Now |
|
DISTI #
505-LTC4231CMS-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
433 In Stock |
|
$3.6665 / $6.4600 | Buy Now |
|
DISTI #
584-LTC4231CMS-2#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers uP Hot Swap Cntr RoHS: Compliant | 582 |
|
$3.4000 / $8.0200 | Buy Now |
|
|
Analog Devices Inc | uP Hot Swap Cntr Package Multiple: 37 | 1234 |
|
$2.7200 / $8.0200 | Buy Now |
|
DISTI #
35213263
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 1036 |
|
$3.3643 | Buy Now |
|
DISTI #
31931384
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 24 |
|
$3.2100 | Buy Now |
|
DISTI #
35213263
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 1036 |
|
$3.3643 | Buy Now |
|
DISTI #
31931384
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 24 |
|
$3.2100 | Buy Now |
|
DISTI #
LTC4231CMS-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
|
DISTI #
35213263
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 1036 |
|
$3.3643 | Buy Now |
US Tariff Estimator: LTC4231CMS-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4231CMS-2#PBF
LTC4231CMS-2#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4231CMS-2#PBF Part Data Attributes
|
|
LTC4231CMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4231CMS-2#PBF
Analog Devices Inc
Switching Controller, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1668 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 7 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
LTC4231CMS-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4231 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins with ceramic capacitors and to use a low-impedance output capacitor.
-
The maximum input voltage that can be applied to the LTC4231 is 36V, but it's recommended to operate the device within the specified input voltage range of 2.9V to 36V for optimal performance and reliability.
-
While the LTC4231 can handle high currents, it's not recommended for high-current applications. The device is designed for low-to-moderate current applications, and using it for high-current applications may result in overheating and reduced reliability. For high-current applications, consider using a dedicated voltage regulator or a switching regulator.
-
The LTC4231 has a fixed output voltage, but it can be programmed using an external resistor divider network. The output voltage can be set by connecting a resistor divider network between the output pin and the ground pin, and adjusting the resistor values to achieve the desired output voltage.