Part Details for LTC4231CMS-2#PBF by Linear Technology
Results Overview of LTC4231CMS-2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4231CMS-2#PBF Information
LTC4231CMS-2#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4231CMS-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Controller, CMOS, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$2.8600 / $3.5800 | Buy Now |
US Tariff Estimator: LTC4231CMS-2#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4231CMS-2#PBF
LTC4231CMS-2#PBF Part Data Attributes
|
|
LTC4231CMS-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4231CMS-2#PBF
Linear Technology
Switching Controller, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 7 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC4231CMS-2#PBF
This table gives cross-reference parts and alternative options found for LTC4231CMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4231CMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4231CMS-2#PBF | Analog Devices Inc | $3.9459 | Switching Controller, CMOS, PDSO12 | LTC4231CMS-2#PBF vs LTC4231CMS-2#PBF |
LTC4231CMS-2#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4231CMS-2#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the EN pin high, configuring the MODE pin, and ensuring the input voltage is within the recommended range.
-
For optimal performance, follow the recommended PCB layout and design guidelines outlined in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To troubleshoot common issues, refer to the datasheet's troubleshooting section, which provides guidance on identifying and resolving common problems, such as output voltage errors or oscillations, and also consult the application notes and FAQs provided by Linear Technology.
-
The key differences between the LTC4231CMS-2#PBF and other similar devices in the LTC4231 family include the output voltage range, current rating, and package type. The LTC4231CMS-2#PBF has a 2.5V to 5.5V output voltage range, 1A current rating, and is available in a 10-lead MSOP package.