Part Details for LTC4266AIUHF-4#PBF by Linear Technology
Results Overview of LTC4266AIUHF-4#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4266AIUHF-4#PBF Information
LTC4266AIUHF-4#PBF by Linear Technology is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LTC4266AIUHF-4#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
|
Win Source Electronics | Power Over Ethernet 90W 38-Pin QFN EP / IC POE LTPOE++ QUAD PSE 38-QFN | 2622 |
|
$10.4273 / $15.6410 | Buy Now |
US Tariff Estimator: LTC4266AIUHF-4#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4266AIUHF-4#PBF
LTC4266AIUHF-4#PBF Part Data Attributes
|
|
LTC4266AIUHF-4#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4266AIUHF-4#PBF
Linear Technology
CMOS, PQCC38
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc38,.27x.2,20 | |
| Pin Count | 38 | |
| Manufacturer Package Code | UHF | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PQCC-N38 | |
| Length | 7 Mm | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38,.27X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 57 V | |
| Supply Voltage-Min | 45 V | |
| Supply Voltage-Nom | 54 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Pse Controller |
LTC4266AIUHF-4#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4266AIUHF-4#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The recommended input capacitor value for the LTC4266AIUHF-4#PBF is 10uF to 22uF, with an ESR of less than 1 ohm.
-
The output voltage of the LTC4266AIUHF-4#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage.
-
The maximum input voltage for the LTC4266AIUHF-4#PBF is 15V.