Part Details for LTC4283HUHF#TRPBF by Analog Devices Inc
Overview of LTC4283HUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4283HUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4283HUHF#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 38QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5318 | Buy Now |
DISTI #
584-LTC4283HUHFTRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg Volt Hot Swap Cntrlr Enrgy Mntor RoHS: Compliant | 0 |
|
$11.5300 | Order Now |
|
Analog Devices Inc | Neg Volt Hot Swap Cntrlr Enrgy Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.9200 / $12.3200 | Buy Now |
Part Details for LTC4283HUHF#TRPBF
LTC4283HUHF#TRPBF CAD Models
LTC4283HUHF#TRPBF Part Data Attributes:
|
LTC4283HUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4283HUHF#TRPBF
Analog Devices Inc
Negative Voltage Hot Swap Controller with Energy Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.35 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LTC4283HUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC4283HUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4283HUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4283IUHF#PBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | LTC4283HUHF#TRPBF vs LTC4283IUHF#PBF |
LTC4283CUHF#TRPBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | LTC4283HUHF#TRPBF vs LTC4283CUHF#TRPBF |
LTC4283HUHF#PBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | LTC4283HUHF#TRPBF vs LTC4283HUHF#PBF |
LTC4283IUHF#TRPBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | LTC4283HUHF#TRPBF vs LTC4283IUHF#TRPBF |
LTC4283CUHF#PBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | LTC4283HUHF#TRPBF vs LTC4283CUHF#PBF |