-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable 2-Wire Bus Buffers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7164
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4300A-2CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$4.0800 / $6.5100 | Buy Now |
DISTI #
LTC4300A-2CMS8#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
281 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-C4300A-2CMS8PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Bufs RoHS: Compliant | 1182 |
|
$3.1400 / $6.2600 | Buy Now |
DISTI #
E54:1762_00091458
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Europe - 168 |
|
$3.0110 / $5.2740 | Buy Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Bufs Min Qty: 1 Package Multiple: 50 | 57 |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
35213693
|
Verical | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.6000 | Buy Now |
|
Rochester Electronics | LTC4300A-2 - Hot Swappable 2-Wire Bus Buffers RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.9000 / $3.4100 | Buy Now |
DISTI #
LTC4300A-2CMS8P
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0200 / $3.3200 | Buy Now |
DISTI #
C1S424500067246
|
Chip1Stop | Hot Swap Controller 2-CH 5.5V 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 322 |
|
$2.8500 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4300A-2CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4300A-2CMS8#PBF
Analog Devices Inc
Hot Swappable 2-Wire Bus Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4300A-2CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-2CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4300A-2CMS8#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC4300A-2CMS8#PBF vs LTC4300A-2CMS8#TR |
LTC4300A-2IMS8#TRPBF | Hot Swappable 2-Wire Bus Buffers | Analog Devices Inc | LTC4300A-2CMS8#PBF vs LTC4300A-2IMS8#TRPBF |
LTC4300A-2IMS8 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC4300A-2CMS8#PBF vs LTC4300A-2IMS8 |
LTC4300A-2IMS8#TRPBF | LTC4300A-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-2CMS8#PBF vs LTC4300A-2IMS8#TRPBF |
LTC4300A-2CMS8#PBF | LTC4300A-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-2CMS8#PBF vs LTC4300A-2CMS8#PBF |
LTC4300A-2CMS8#TRPBF | LTC4300A-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-2CMS8#PBF vs LTC4300A-2CMS8#TRPBF |
LTC4300A-2CMS8#TRPBF | Hot Swappable 2-Wire Bus Buffers | Analog Devices Inc | LTC4300A-2CMS8#PBF vs LTC4300A-2CMS8#TRPBF |
LTC4300A-2IMS8#PBF | Hot Swappable 2-Wire Bus Buffers | Analog Devices Inc | LTC4300A-2CMS8#PBF vs LTC4300A-2IMS8#PBF |
LTC4300A-2CMS8 | LTC4300A-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-2CMS8#PBF vs LTC4300A-2CMS8 |