-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3499
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4300A-3CMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 774 |
|
$3.4400 / $6.5100 | Buy Now |
DISTI #
161-LTC4300A-3CMS8#TRPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$2.9250 / $4.4000 | Buy Now |
DISTI #
584-C4300A-3CMS8TPF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Shifting Hot Swappable 2-Wire Bus RoHS: Compliant | 1297 |
|
$2.9200 / $4.4000 | Buy Now |
DISTI #
V72:2272_06489260
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1845 Container: Cut Strips | Americas - 1594 |
|
$3.0010 / $3.3180 | Buy Now |
|
Analog Devices Inc | Level Shifting Hot Swappable 2 Min Qty: 1 Package Multiple: 2500 | 7977 |
|
$2.3400 / $4.4000 | Buy Now |
DISTI #
LTC4300A3CMS8TR
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0200 / $3.1400 | Buy Now |
DISTI #
C1S424500185223
|
Chip1Stop | I²C Logic Buffer 3.3V/5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2585 |
|
$2.4000 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4300A-3CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4300A-3CMS8#TRPBF
Analog Devices Inc
Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4300A-3CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-3CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4300A-3IMS8#TRPBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CMS8#TRPBF vs LTC4300A-3IMS8#TRPBF |
LTC4300A-3CMS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CMS8#TRPBF vs LTC4300A-3CMS8 |
LTC4300A-3CMS8#TR | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CMS8#TRPBF vs LTC4300A-3CMS8#TR |
LTC4300A-3IMS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CMS8#TRPBF vs LTC4300A-3IMS8#TR |
LTC4300A-3CMS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CMS8#TRPBF vs LTC4300A-3CMS8#TR |
LTC4300A-3CMS8#TRPBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CMS8#TRPBF vs LTC4300A-3CMS8#TRPBF |
LTC4300A-3IMS8#PBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CMS8#TRPBF vs LTC4300A-3IMS8#PBF |
LTC4300A-3CMS8 | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CMS8#TRPBF vs LTC4300A-3CMS8 |
LTC4300A-3CMS8#PBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CMS8#TRPBF vs LTC4300A-3CMS8#PBF |
LTC4300A-3IMS8#TR | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-3CMS8#TRPBF vs LTC4300A-3IMS8#TR |