-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4306CGN#PBF-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24SSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
608 In Stock |
|
$5.7131 / $10.0700 | Buy Now |
DISTI #
584-LTC4306CGN#PBF
|
Mouser Electronics | Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance RoHS: Compliant | 4717 |
|
$5.2100 / $10.0700 | Buy Now |
|
Analog Devices Inc | 4-Ch, 2-Wire Bus Multxer w/ Ca Min Qty: 1 Package Multiple: 55 | 2377 |
|
$4.1900 / $10.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4306CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4306CGN#PBF
Analog Devices Inc
4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC4306CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4306CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4306CGN | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306CGN#PBF vs LTC4306CGN |
LTC4306CGN#PBF | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306CGN#PBF vs LTC4306CGN#PBF |