Part Details for LTC4306CGN by Analog Devices Inc
Overview of LTC4306CGN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Part Details for LTC4306CGN
LTC4306CGN CAD Models
LTC4306CGN Part Data Attributes
|
LTC4306CGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4306CGN
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC4306CGN
This table gives cross-reference parts and alternative options found for LTC4306CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4306CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4306CGN | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306CGN vs LTC4306CGN |
LTC4306CGN#PBF | 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering | Analog Devices Inc | LTC4306CGN vs LTC4306CGN#PBF |
LTC4306CGN#PBF | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306CGN vs LTC4306CGN#PBF |