-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7175
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Qfn-24, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4306IUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$8.2600 / $11.1800 | Buy Now |
DISTI #
LTC4306IUFD#PBF-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
847 In Stock |
|
$6.8105 / $10.7500 | Buy Now |
DISTI #
584-LTC4306IUFD#PBF
|
Mouser Electronics | Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance RoHS: Compliant | 102 |
|
$6.8000 / $10.7400 | Buy Now |
|
Analog Devices Inc | 4-Ch, 2-Wire Bus Multxer w/ Ca Min Qty: 1 Package Multiple: 73 | 2141 |
|
$5.0700 / $10.7500 | Buy Now |
DISTI #
81017604
|
Verical | Bus Multiplexer 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2351 | Americas - 11 |
|
$6.0700 | Buy Now |
|
Ameya Holding Limited | IC MUX 4CH 2-WIRE BUS 24-QFN | 2141 |
|
RFQ | |
DISTI #
LTC4306IUFD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 73 | 0 |
|
$6.5500 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4306IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4306IUFD#PBF
Analog Devices Inc
4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC4306IUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4306IUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4306IUFD | Single-Ended Multiplexer, 1 Func, 1 Channel, PQCC24 | Analog Devices Inc | LTC4306IUFD#PBF vs LTC4306IUFD |
LTC4306CUFD#TR | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306CUFD#TR |
LTC4306IUFD#TR | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306IUFD#TR |
LTC4306CUFD#TRPBF | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306CUFD#TRPBF |
LTC4306IUFD#PBF | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306IUFD#PBF |
LTC4306CUFD | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306CUFD |
LTC4306IUFD | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306IUFD |
LTC4306CUFD#PBF | LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4306IUFD#PBF vs LTC4306CUFD#PBF |