Part Details for LTC4309CGN#PBF by Analog Devices Inc
Overview of LTC4309CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4309CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4309CGN#PBF-ND
|
DigiKey | IC ACCELERATR I2C HOTSWAP 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
211 In Stock |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
584-LTC4309CGN#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery RoHS: Compliant | 6 |
|
$3.7000 / $6.5400 | Buy Now |
|
Analog Devices Inc | Level Shifting L Offset Hot Sw Min Qty: 1 Package Multiple: 100 | 3843 |
|
$3.5714 / $6.5400 | Buy Now |
|
Rochester Electronics | LTC4309 - LEVEL SHIFTING Low Offset Hot SwapPABLE 2-WIRE BUS Buffer with STUCK BUS RECOVery RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$3.3700 / $3.9700 | Buy Now |
DISTI #
LTC4309CGN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
Part Details for LTC4309CGN#PBF
LTC4309CGN#PBF CAD Models
LTC4309CGN#PBF Part Data Attributes:
|
LTC4309CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4309CGN#PBF
Analog Devices Inc
Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4309CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4309CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4309CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4309IGN#PBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CGN#PBF vs LTC4309IGN#PBF |
LTC4309CGN#TRPBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4309CGN#PBF vs LTC4309CGN#TRPBF |
LTC4309IGN#PBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4309CGN#PBF vs LTC4309IGN#PBF |
LTC4309CGN#TRPBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4309CGN#PBF vs LTC4309CGN#TRPBF |
LTC4309CGN#PBF | LTC4309 - Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4309CGN#PBF vs LTC4309CGN#PBF |