Part Details for LTC4311CDC#TRPBF by Analog Devices Inc
Results Overview of LTC4311CDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4311CDC#TRPBF Information
LTC4311CDC#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC4311CDC#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4311CDC#TRPBF-ND
|
DigiKey | IC ACCELERATOR I2C 1CH 6DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
|
DISTI #
584-LTC4311CDC#TRPBF
|
Mouser Electronics | Interface - Specialized L V I2C/SMBus Accelerator RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
|
Analog Devices Inc | L V I2C/SMBus Accelerator Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8800 / $2.6000 | Buy Now |
|
DISTI #
LTC4311CDCTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
|
|
Chip Stock | 1I2CDFN-6(2x2)SignalBuffers,Repeaters,SplittersROHS | 5000 |
|
RFQ |
US Tariff Estimator: LTC4311CDC#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4311CDC#TRPBF
LTC4311CDC#TRPBF Part Data Attributes
|
|
LTC4311CDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4311CDC#TRPBF
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1703 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC4311CDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC4311CDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311CDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4311CDC#TRMPBF | Analog Devices Inc | $2.4880 | Analog Circuit, 1 Func, CMOS, PDSO6 | LTC4311CDC#TRPBF vs LTC4311CDC#TRMPBF |
| LTC4311IDC#TRMPBF | Analog Devices Inc | $3.2793 | Analog Circuit, 1 Func, CMOS, PDSO6 | LTC4311CDC#TRPBF vs LTC4311IDC#TRMPBF |
LTC4311CDC#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4311 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a low-ESR capacitor at the output and to decouple the input with a 10uF capacitor.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, check that the output capacitor is within the recommended range (10uF to 100uF) and that the ESR is low enough (less than 1 ohm). If oscillations occur, try adding a small series resistor (1-10 ohms) at the output.
-
The maximum input voltage for the LTC4311 is 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and to prevent damage to the device.
-
The LTC4311 is designed for low-current applications (up to 100mA). For high-current loads, it's recommended to use a more suitable voltage regulator, such as the LTC1085 or LTC2955, which can handle higher currents.
-
The output voltage of the LTC4311 is set using an external resistor divider network connected to the VOUT pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.