Part Details for LTC4311CSC6#TRMPBF by Analog Devices Inc
Results Overview of LTC4311CSC6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4311CSC6#TRMPBF Information
LTC4311CSC6#TRMPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC4311CSC6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3518
|
Newark | I2C/Smbus Accelerator, 0 To 70Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:Data Transmission Systems, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Interface Case Style:Sc-70, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4311CSC6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$2.3500 / $5.8700 | Buy Now |
|
DISTI #
LTC4311CSC6#TRMPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2309 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
|
DISTI #
584-C4311CSC6TRMPBF
|
Mouser Electronics | Interface - Specialized L V I2C/SMBus Accelerator RoHS: Compliant | 3400 |
|
$2.3500 / $5.8700 | Buy Now |
|
|
Analog Devices Inc | L V I2C/SMBus Accelerator Package Multiple: 500 | 462 |
|
$2.3500 / $6.1200 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$1.9800 / $2.4700 | Buy Now |
|
DISTI #
LTC4311CSC6TRMP
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4300 / $2.5900 | Buy Now |
|
|
Chip Stock | 1I2CSC-70-6SignalBuffers,Repeaters,SplittersROHS | 11080 |
|
RFQ |
US Tariff Estimator: LTC4311CSC6#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4311CSC6#TRMPBF
LTC4311CSC6#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4311CSC6#TRMPBF Part Data Attributes
|
|
LTC4311CSC6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4311CSC6#TRMPBF
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1638 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
LTC4311CSC6#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4311 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out high-frequency noise.
-
The maximum allowed voltage on the EN pin is 5.5V, which is the maximum rating for the entire device. Exceeding this voltage may damage the device.
-
Yes, the LTC4311 can be used with other voltage regulators or LDOs, but the specific application and design requirements will dictate the compatibility and performance of the system.
-
To troubleshoot issues, check the input voltage, output voltage, and enable pin voltage, and verify that the device is properly connected and configured according to the datasheet. Also, check for any signs of overheating or physical damage.