-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Ideal Diode Controller with Monitoring
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3549
|
Newark | Ideal Diode Controller, Dfn-Ep-12, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.9V, Supply Voltage Max:18V, Ic Package Type:Dfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LTC4352CDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2466 |
|
$4.2800 / $7.5500 | Buy Now |
DISTI #
LTC4352CDD#TRPBFCT-ND
|
DigiKey | IC OR CTRLR N+1 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3983 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-LTC4352CDD#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC L V Ideal Diode Cntr w/ Mon ing RoHS: Compliant | 1933 |
|
$3.9300 / $6.8000 | Buy Now |
|
Analog Devices Inc | L V Ideal Diode Cntr w/ Mon in Min Qty: 1 Package Multiple: 2500 | 3297 |
|
$3.9653 / $7.2600 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR N+1 12DFN | 3297 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4352CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4352CDD#TRPBF
Analog Devices Inc
Low Voltage Ideal Diode Controller with Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4352CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4352CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4352IDD#TRPBF | Low Voltage Ideal Diode Controller with Monitoring | Analog Devices Inc | LTC4352CDD#TRPBF vs LTC4352IDD#TRPBF |
LTC4352IDD#PBF | Low Voltage Ideal Diode Controller with Monitoring | Analog Devices Inc | LTC4352CDD#TRPBF vs LTC4352IDD#PBF |
LTC4352CDD#TRPBF | LTC4352 - Low Voltage Ideal Diode Controller with Monitoring; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4352CDD#TRPBF vs LTC4352CDD#TRPBF |
LTC4352IDD#TRPBF | LTC4352 - Low Voltage Ideal Diode Controller with Monitoring; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4352CDD#TRPBF vs LTC4352IDD#TRPBF |
LTC4352IDD#PBF | LTC4352 - Low Voltage Ideal Diode Controller with Monitoring; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4352CDD#TRPBF vs LTC4352IDD#PBF |