There are no models available for this part yet.
Overview of LTC4357IDCB#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4357IDCB#TRMPBF | Analog Devices | Pos Hi V Ideal Diode Cntr | |
LTC4357IDCB#TRPBF | Analog Devices | Pos Hi V Ideal Diode Cntr | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC4357IDCB#TRMPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 52 |
|
$5.1282 / $8.3160 | Buy Now | |||
Quest Components | 48 |
|
$10.1195 / $12.3075 | Buy Now | |||
Win Source Electronics | IC OR CTRLR N+1 6DFN | 7100 |
|
$4.3700 / $6.5550 | Buy Now |
CAD Models for LTC4357IDCB#TRMPBF by Linear Technology
Part Data Attributes for LTC4357IDCB#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
DCB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
1 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
20 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LTC4357IDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4357IDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357IDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4357IDCB#TRMPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357IDCB#TRMPBF vs LTC4357IDCB#TRMPBF |
LTC4357IDCB#TRPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357IDCB#TRMPBF vs LTC4357IDCB#TRPBF |
LTC4357HDCB#TRPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC4357IDCB#TRMPBF vs LTC4357HDCB#TRPBF |
LTC4357CDCB#TRMPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357IDCB#TRMPBF vs LTC4357CDCB#TRMPBF |
LTC4357IDCB#PBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357IDCB#TRMPBF vs LTC4357IDCB#PBF |
LTC4357HDCB#TRPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357IDCB#TRMPBF vs LTC4357HDCB#TRPBF |
LTC4357CDCB#TRPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357IDCB#TRMPBF vs LTC4357CDCB#TRPBF |
LTC4357CDCB#PBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357IDCB#TRMPBF vs LTC4357CDCB#PBF |
LTC4357CDCB#TRMPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357IDCB#TRMPBF vs LTC4357CDCB#TRMPBF |
LTC4357IDCB#PBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4357IDCB#TRMPBF vs LTC4357IDCB#PBF |
Related Parts for LTC4357IDCB#TRMPBF
-
TPS3808G18QDBVRQ1Power Management Circuits
-
PIC18LF26K80T-I/MMMicrocontrollers
-
LT3980EMSE#TRPBFSwitching Regulator or Controllers
-
AMC1304L25DWROther Analog ICs
-
LTC3026EMSE#PBFLinear Regulator ICs
-
AD8639ARMZ-REELOperational Amplifiers
-
BSZ067N06LS3GATMA1Power Field-Effect Transistors
-
5CGXFC5C6F27I7NField Programmable Gate Arrays
-
LMH0303SQE/NOPBLine Driver or Receivers