-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ideal Diode Controller with Reverse Input Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3585
|
Newark | Ideal Diode Cntrl Ic, -40 To 85Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Package Type:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4359IMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1900 / $7.9800 | Buy Now |
DISTI #
505-LTC4359IMS8#PBF-ND
|
DigiKey | IC OR CTRLR N+1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10919 In Stock |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
584-LTC4359IMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Controller with Reverse Input Protection RoHS: Compliant | 21043 |
|
$4.2700 / $7.6500 | Buy Now |
DISTI #
E54:1762_05910639
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 7517 |
|
$3.9490 / $6.6420 | Buy Now |
DISTI #
V36:1790_06489671
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2319 | Americas - 4635 |
|
$4.2070 / $5.5500 | Buy Now |
DISTI #
A01:0375_01772151
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2335 | Asia - 150 |
|
$4.0690 / $5.1730 | Buy Now |
|
Analog Devices Inc | Ideal Diode Cntr w/ Reverse In Min Qty: 1 Package Multiple: 50 | 5449 |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
79374933
|
Verical | OR Controller N-Channel Single 8-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 7516 |
|
$3.4500 | Buy Now |
DISTI #
69195714
|
Verical | OR Controller N-Channel Single 8-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Date Code: 2319 | Americas - 4600 |
|
$4.2070 / $5.5500 | Buy Now |
DISTI #
35212322
|
Verical | OR Controller N-Channel Single 8-Pin MSOP Tube Min Qty: 150 Package Multiple: 150 | Americas - 3000 |
|
$3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4359IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4359IMS8#PBF
Analog Devices Inc
Ideal Diode Controller with Reverse Input Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4359IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4359IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4359IMS8#TRPBF | Ideal Diode Controller with Reverse Input Protection | Analog Devices Inc | LTC4359IMS8#PBF vs LTC4359IMS8#TRPBF |