Part Details for LTC4362CDCB-2#TRPBF by Analog Devices Inc
Overview of LTC4362CDCB-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4362CDCB-1#TRPBF | Analog Devices | 1.2A Overvoltage/ Overcurrent | |
LTC4362CDCB-2#TRPBF | Analog Devices | 1.2A Overvoltage/ Overcurrent | |
LTC4362CDCB-1#TRMPBF | Analog Devices | 1.2A Overvoltage/ Overcurrent |
Price & Stock for LTC4362CDCB-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4362CDCB-2#TRPBFTR-ND
|
DigiKey | IC OVERVOLT/OVERCUR PROT 8-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4567 | Buy Now |
DISTI #
584-C4362CDCB-2TRPBF
|
Mouser Electronics | Board Mount Surge Protectors 1.2A Overvoltage/ Overcurrent Protector RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Analog Devices Inc | 1.2A Overvoltage/ Overcurrent Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9500 / $2.7000 | Buy Now |
DISTI #
LTC4362CDCB2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5200 / $2.6200 | Buy Now |
Part Details for LTC4362CDCB-2#TRPBF
LTC4362CDCB-2#TRPBF CAD Models
LTC4362CDCB-2#TRPBF Part Data Attributes
|
LTC4362CDCB-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4362CDCB-2#TRPBF
Analog Devices Inc
LTC4362CDCB-2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4362CDCB-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4362CDCB-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4362CDCB-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4362IDCB-2#TRPBF | LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4362CDCB-2#TRPBF vs LTC4362IDCB-2#TRPBF |
LTC4362IDCB-2#TRMPBF | LTC4362IDCB-2#TRMPBF | Analog Devices Inc | LTC4362CDCB-2#TRPBF vs LTC4362IDCB-2#TRMPBF |
LTC4362CDCB-2#TRPBF | LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4362CDCB-2#TRPBF vs LTC4362CDCB-2#TRPBF |
LTC4362CDCB-2#TRMPBF | LTC4362CDCB-2#TRMPBF | Analog Devices Inc | LTC4362CDCB-2#TRPBF vs LTC4362CDCB-2#TRMPBF |
LTC4362CDCB-2#TRMPBF | LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4362CDCB-2#TRPBF vs LTC4362CDCB-2#TRMPBF |
LTC4362IDCB-2#TRMPBF | LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4362CDCB-2#TRPBF vs LTC4362IDCB-2#TRMPBF |
LTC4362IDCB-2#TRPBF | LTC4362IDCB-2#TRPBF | Analog Devices Inc | LTC4362CDCB-2#TRPBF vs LTC4362IDCB-2#TRPBF |