There are no models available for this part yet.
Overview of LTC4364CS-2#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4364CS-1#TRPBF | Analog Devices | Surge Stopper w/ Ideal Diode | |
LTC4364CS-2#PBF | Analog Devices | Surge Stopper w/ Ideal Diode | |
LTC4364CS-2#TRPBF | Analog Devices | Surge Stopper w/ Ideal Diode |
Price & Stock for LTC4364CS-2#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO16 | 225 |
|
$4.8000 / $12.0000 | Buy Now | ||
Win Source Electronics | SURGE STOPPER W/DIODE SMD | 4540 |
|
$14.1310 / $21.1960 | Buy Now |
CAD Models for LTC4364CS-2#PBF by Linear Technology
Part Data Attributes for LTC4364CS-2#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 2.2 VOLT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INPUT FAULT PROTECTION CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Current-Max (Isup)
|
0.75 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LTC4364CS-2#PBF
This table gives cross-reference parts and alternative options found for LTC4364CS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364CS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364HS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC4364CS-2#PBF vs LTC4364HS-1#TRPBF |
LTC4364IS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364CS-2#PBF vs LTC4364IS-1#TRPBF |
LTC4364HS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364CS-2#PBF vs LTC4364HS-1#PBF |
LTC4364IS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364CS-2#PBF vs LTC4364IS-2#TRPBF |
LTC4364CS-1#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364CS-2#PBF vs LTC4364CS-1#TRPBF |
LTC4364CS-2#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364CS-2#PBF vs LTC4364CS-2#PBF |
LTC4364CS-1#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4364CS-2#PBF vs LTC4364CS-1#PBF |
LTC4364IS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364CS-2#PBF vs LTC4364IS-2#TRPBF |
LTC4364IS-2#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364CS-2#PBF vs LTC4364IS-2#PBF |
LTC4364HS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC4364CS-2#PBF vs LTC4364HS-2#TRPBF |