-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Supply Diode-OR Current Balancing Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7230
|
Newark | Current Sharing Controller, Dfn-Ep-16, Ic Function:Current Sharing Controller, Supply Voltage Min:2.9V, Supply Voltage Max:18V, Ic Package Type:Dfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°Crohs Compliant: Yes |Analog Devices LTC4370CDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$8.9900 / $13.0100 | Buy Now |
DISTI #
505-LTC4370CDE#PBF-ND
|
DigiKey | IC OR CTRLR LOAD SHARE 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1751 In Stock |
|
$7.9255 / $12.5100 | Buy Now |
DISTI #
584-LTC4370CDE#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Two-Supply Diode-OR Current Balancing Controller RoHS: Compliant | 732 |
|
$7.8900 / $12.5100 | Buy Now |
|
Analog Devices Inc | Two-S Diode-OR C Balancing Cnt Min Qty: 1 Package Multiple: 91 | 1445 |
|
$5.9000 / $12.5100 | Buy Now |
|
Rochester Electronics | LTC4370 - Two-Supply Diode-OR Current Balancing Controller RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$7.3100 / $8.6000 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR LOAD SHARE 16DFN | 1443 |
|
RFQ | |
DISTI #
4025569
|
element14 Asia-Pacific | CURRENT SHARING CONTROLLER, DFN-EP-16 RoHS: Compliant Min Qty: 1 Container: Each | 172 |
|
$8.3590 / $13.1880 | Buy Now |
DISTI #
4025569
|
Farnell | CURRENT SHARING CONTROLLER, DFN-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 172 |
|
$7.9363 / $12.5238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4370CDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4370CDE#PBF
Analog Devices Inc
Two-Supply Diode-OR Current Balancing Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4370CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4370CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4370IDE#PBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC4370CDE#PBF vs LTC4370IDE#PBF |
LTC4370CDE#TRPBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC4370CDE#PBF vs LTC4370CDE#TRPBF |
LTC4370IDE#TRPBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4370CDE#PBF vs LTC4370IDE#TRPBF |