-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Supply Diode-OR Current Balancing Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7231
|
Newark | Current Sharing Controller, Msop-16, Ic Function:Current Sharing Controller, Supply Voltage Min:2.9V, Supply Voltage Max:18V, Ic Package Type:Msop, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LTC4370CMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$9.6100 / $13.0100 | Buy Now |
DISTI #
505-LTC4370CMS#PBF-ND
|
DigiKey | IC OR CTRLR LOAD SHARE 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
608 In Stock |
|
$7.9255 / $12.5100 | Buy Now |
DISTI #
584-LTC4370CMS#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Two-Supply Diode-OR Current Balancing Controller RoHS: Compliant | 0 |
|
$8.6300 / $12.5000 | Order Now |
DISTI #
V36:1790_06490717
|
Arrow Electronics | OR Controller N-Channel Dual 16-Pin MSOP Tube Min Qty: 74 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2331 | Americas - 157 |
|
$7.8950 / $10.9280 | Buy Now |
DISTI #
E54:1762_06011813
|
Arrow Electronics | OR Controller N-Channel Dual 16-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Europe - 41 |
|
$7.4860 / $11.1800 | Buy Now |
|
Analog Devices Inc | Two-S Diode-OR C Balancing Cnt Min Qty: 1 Package Multiple: 37 | 6080 |
|
$5.9000 / $12.5100 | Buy Now |
DISTI #
35212922
|
Verical | OR Controller N-Channel Dual 16-Pin MSOP Tube Min Qty: 74 Package Multiple: 74 | Americas - 5920 |
|
$7.5641 / $8.8060 | Buy Now |
DISTI #
76918799
|
Verical | OR Controller N-Channel Dual 16-Pin MSOP Tube Min Qty: 74 Package Multiple: 37 Date Code: 2331 | Americas - 148 |
|
$7.8950 / $10.9280 | Buy Now |
DISTI #
70338723
|
Verical | OR Controller N-Channel Dual 16-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 41 |
|
$7.4860 / $11.1800 | Buy Now |
DISTI #
LTC4370CMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4370CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4370CMS#PBF
Analog Devices Inc
Two-Supply Diode-OR Current Balancing Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4370CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4370CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3765MPMSE#PBF | Active Clamp Forward Controller and Gate Driver | Analog Devices Inc | LTC4370CMS#PBF vs LTC3765MPMSE#PBF |
LTC4370IMS#TRPBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC4370CMS#PBF vs LTC4370IMS#TRPBF |
LTC4370IMS#TRPBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4370CMS#PBF vs LTC4370IMS#TRPBF |
LTC4364CMS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4370CMS#PBF vs LTC4364CMS-2#TRPBF |
LTC2965HMS#TRPBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC4370CMS#PBF vs LTC2965HMS#TRPBF |
LTC4364HMS-2#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC4370CMS#PBF vs LTC4364HMS-2#PBF |
LTC3765EMSE#PBF | Active Clamp Forward Controller and Gate Driver | Analog Devices Inc | LTC4370CMS#PBF vs LTC3765EMSE#PBF |
LTC4364CMS-1#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4370CMS#PBF vs LTC4364CMS-1#TRPBF |
LTC3765EMSE#TRPBF | Active Clamp Forward Controller and Gate Driver | Analog Devices Inc | LTC4370CMS#PBF vs LTC3765EMSE#TRPBF |
LTC4364CMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4370CMS#PBF vs LTC4364CMS-1#TRPBF |