Part Details for LTC4412HVIS6#TR by Analog Devices Inc
Overview of LTC4412HVIS6#TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for LTC4412HVIS6#TR
LTC4412HVIS6#TR CAD Models
LTC4412HVIS6#TR Part Data Attributes
|
LTC4412HVIS6#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4412HVIS6#TR
Analog Devices Inc
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC4412HVIS6#TR
This table gives cross-reference parts and alternative options found for LTC4412HVIS6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4412HVIS6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4412HVIS6#TR | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TR vs LTC4412HVIS6#TR |
LTC4412HVIS6#TRPBF | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TR vs LTC4412HVIS6#TRPBF |
LTC4412HVIS6#TRMPBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TR vs LTC4412HVIS6#TRMPBF |
LTC4412HVIS6 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TR vs LTC4412HVIS6 |
LTC4412HVIS6#TRMPBF | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TR vs LTC4412HVIS6#TRMPBF |
LTC4412HVIS6#TRPBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TR vs LTC4412HVIS6#TRPBF |
LTC4412HVIS6#TRM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TR vs LTC4412HVIS6#TRM |
LTC4412HVIS6#PBF | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TR vs LTC4412HVIS6#PBF |
LTC4412HVIS6 | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TR vs LTC4412HVIS6 |