-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4A Ideal Diodes with Adjustable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3702
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Package Type:Msop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4415EMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3329 |
|
$5.4700 / $9.6500 | Buy Now |
DISTI #
LTC4415EMSE#TRPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2812 In Stock |
|
$5.0682 / $9.2800 | Buy Now |
DISTI #
584-LTC4415EMSETRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Dual 4A Ideal Diodes with Adjustable Current Limit RoHS: Compliant | 459 |
|
$5.0600 / $9.2700 | Buy Now |
DISTI #
E54:1762_04169976
|
Arrow Electronics | OR Controller Single 0.07Ohm 16-Pin MSOP EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2406 | Europe - 20000 |
|
$4.8940 | Buy Now |
DISTI #
V72:2272_06490775
|
Arrow Electronics | OR Controller Single 0.07Ohm 16-Pin MSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 Container: Cut Strips | Americas - 1400 |
|
$4.9500 / $8.7440 | Buy Now |
|
Analog Devices Inc | 2x 4A Ideal Diodes w/ Adj C Li Min Qty: 1 Package Multiple: 2500 | 5663 |
|
$5.0682 / $9.2800 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 28769 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO16 | 7 |
|
$15.6400 / $17.5950 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO16 | 823 |
|
$4.9350 / $9.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4415EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4415EMSE#TRPBF
Analog Devices Inc
Dual 4A Ideal Diodes with Adjustable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4415EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4415EMSE#TRPBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415EMSE#TRPBF vs LTC4415EMSE#TRPBF |
LTC4415IMSE#TRPBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415EMSE#TRPBF vs LTC4415IMSE#TRPBF |
LTC4415EMSE#PBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EMSE#TRPBF vs LTC4415EMSE#PBF |
LTC4415IMSE#PBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415EMSE#TRPBF vs LTC4415IMSE#PBF |
LTC4415IMSE#PBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EMSE#TRPBF vs LTC4415IMSE#PBF |