Part Details for LTC4440ES6#TRPBF by Analog Devices Inc
Results Overview of LTC4440ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4440ES6#TRPBF Information
LTC4440ES6#TRPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4440ES6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3727
|
Newark | Gate Driver, 1Channel, Mosfet, Tsot-23, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:6Pins, Ic Case/Package:Tsot-23, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Analog Devices LTC4440ES6#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1304 |
|
$2.6100 / $5.8000 | Buy Now |
|
DISTI #
LTC4440ES6#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9308 In Stock |
|
$2.9625 / $7.2500 | Buy Now |
|
DISTI #
584-LTC4440ES6#TRPBF
|
Mouser Electronics | Gate Drivers Hi Speed, Hi V Hi Side Gate Drvr RoHS: Compliant | 1520 |
|
$2.9600 / $7.2500 | Buy Now |
|
|
Analog Devices Inc | Hi Speed, Hi V Hi Side Gate Dr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3700 / $7.2500 | Buy Now |
|
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 2.4A, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$2.5000 / $3.1200 | Buy Now |
|
DISTI #
LTC4440ES6TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0600 / $3.1800 | Buy Now |
|
|
Chip Stock | GATEDRIVER,1CHANNEL,MOSFET,TSOT-23, Availableuntilstocksareexhausted | 16050 |
|
RFQ |
US Tariff Estimator: LTC4440ES6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4440ES6#TRPBF
LTC4440ES6#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4440ES6#TRPBF Part Data Attributes
|
|
LTC4440ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4440ES6#TRPBF
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, 2.4A, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 2.4 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 8 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.065 µS | |
| Turn-on Time | 0.065 µS | |
| Width | 1.625 Mm |
Alternate Parts for LTC4440ES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC4440ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4440ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4440ES6#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 2.4A, CMOS, PDSO6 | LTC4440ES6#TRPBF vs LTC4440ES6#TR |
LTC4440ES6#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4440ES6#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the input and output capacitors.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are properly sized and placed close to the device. If oscillations occur, try adding a small resistor (e.g., 10Ω) in series with the output capacitor.
-
The LTC4440ES6#TRPBF is rated for operation from -40°C to 125°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and prevent thermal shutdown.
-
Yes, the LTC4440ES6#TRPBF is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its performance and reliability in harsh environments.
-
To troubleshoot issues with the LTC4440ES6#TRPBF, start by verifying the input voltage, output voltage, and current draw. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to inspect the output waveform and look for signs of oscillation or noise. If issues persist, consult the datasheet and application notes or contact Analog Devices' technical support.