Part Details for LTC4441IMSE#PBF by Analog Devices Inc
Results Overview of LTC4441IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4441IMSE#PBF Information
LTC4441IMSE#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4441IMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3728
|
Newark | Gate Driver, 1Channel, Mosfet, Msop, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:10Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Source Current:6A Rohs Compliant: Yes |Analog Devices LTC4441IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.5100 / $8.2200 | Buy Now |
|
DISTI #
LTC4441IMSE#PBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
110 In Stock |
|
$3.5125 / $8.2200 | Buy Now |
|
DISTI #
584-LTC4441IMSE#PBF
|
Mouser Electronics | Gate Drivers N-Ch MOSFET Gate Drvr RoHS: Compliant | 168 |
|
$3.5100 / $8.2200 | Buy Now |
|
DISTI #
V36:1790_06490831
|
Arrow Electronics | Driver 6A 1-OUT High Side Non-Inv 10-Pin MSOP EP Tube COO: Thailand RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2244 | Americas - 350 |
|
$3.3560 / $3.7720 | Buy Now |
|
DISTI #
V99:2348_06490831
|
Arrow Electronics | Driver 6A 1-OUT High Side Non-Inv 10-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1927 | Americas - 3 |
|
$0.3755 / $1.9734 | Buy Now |
|
|
Analog Devices Inc | N-Ch MOSFET Gate Drvr Package Multiple: 50 | 522 |
|
$2.8100 / $8.2200 | Buy Now |
|
DISTI #
34797683
|
Verical | Driver 6A 1-OUT High Side Non-Inv 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1927 | Americas - 3 |
|
$2.5000 | Buy Now |
|
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$2.9600 / $3.7000 | Buy Now |
|
DISTI #
V36:1790_06490831
|
Arrow Electronics | Driver 6A 1-OUT High Side Non-Inv 10-Pin MSOP EP Tube COO: Thailand RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2244 | Americas - 350 |
|
$3.3560 / $3.7720 | Buy Now |
|
DISTI #
V99:2348_06490831
|
Arrow Electronics | Driver 6A 1-OUT High Side Non-Inv 10-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1927 | Americas - 3 |
|
$0.3755 / $1.9734 | Buy Now |
US Tariff Estimator: LTC4441IMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4441IMSE#PBF
LTC4441IMSE#PBF Part Data Attributes
|
|
LTC4441IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4441IMSE#PBF
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Peak Current Limit-Nom | 6 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 25 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 7.5 V | |
| Supply Voltage1-Max | 8 V | |
| Supply Voltage1-Min | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4441IMSE#PBF
This table gives cross-reference parts and alternative options found for LTC4441IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4441IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4441IMSE | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10 | LTC4441IMSE#PBF vs LTC4441IMSE |
LTC4441IMSE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4441IMSE involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
-
The maximum input voltage that the LTC4441IMSE can handle is 80V, but it's recommended to keep the input voltage below 60V to ensure reliable operation and to prevent damage to the IC.
-
The LTC4441IMSE is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper heat sinking to prevent overheating.
-
To troubleshoot issues with the LTC4441IMSE, start by checking the input and output voltages, and ensuring that the IC is properly powered. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component values match the recommended design.