Part Details for LTC4446EMS8E#TRPBF by Analog Devices Inc
Overview of LTC4446EMS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LTC4446EMS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4446EMS8E#TRPBFTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7806 | Buy Now |
DISTI #
584-C4446EMS8ETRPBF
|
Mouser Electronics | Gate Drivers Hi V Hi Side / L Side N-Ch MOSFET Drvr RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Analog Devices Inc | Hi V Hi Side / L Side N-Ch MOS Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.0700 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRIVER N-CH 8-MSOP | 5000 |
|
RFQ | |
DISTI #
LTC4446EMS8ETRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6700 / $2.7700 | Buy Now |
Part Details for LTC4446EMS8E#TRPBF
LTC4446EMS8E#TRPBF CAD Models
LTC4446EMS8E#TRPBF Part Data Attributes:
|
LTC4446EMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4446EMS8E#TRPBF
Analog Devices Inc
High Voltage High Side/Low Side N-Channel MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 7.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.045 µs | |
Width | 3 mm |
Alternate Parts for LTC4446EMS8E#TRPBF
This table gives cross-reference parts and alternative options found for LTC4446EMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4446EMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4446EMS8E#TRPBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#TRPBF vs LTC4446EMS8E#TRPBF |
LTC4446IMS8E#PBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#TRPBF vs LTC4446IMS8E#PBF |
LTC4446IMS8E#TRPBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#TRPBF vs LTC4446IMS8E#TRPBF |
LTC4446IMS8E#PBF | High Voltage High Side/Low Side N-Channel MOSFET Driver | Analog Devices Inc | LTC4446EMS8E#TRPBF vs LTC4446IMS8E#PBF |
LTC4446EMS8E#PBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#TRPBF vs LTC4446EMS8E#PBF |
LTC4446IMS8E#TRPBF | High Voltage High Side/Low Side N-Channel MOSFET Driver | Analog Devices Inc | LTC4446EMS8E#TRPBF vs LTC4446IMS8E#TRPBF |