-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Detector with Buffered Output and >40dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5505-2ES5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5505-2ES5#PBF
Analog Devices Inc
RF Power Detector with Buffered Output and >40dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LTC5505-2ES5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5505-2ES5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5505-2ES5 | LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC5505-2ES5#PBF vs LTC5505-2ES5 |
LTC5505-2ES5 | Linear Detector, 300MHz Min, 3500MHz Max, 12dBm Input Power-Max | Analog Devices Inc | LTC5505-2ES5#PBF vs LTC5505-2ES5 |
LTC5505-2ES5#PBF | LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC5505-2ES5#PBF vs LTC5505-2ES5#PBF |