There are no models available for this part yet.
Overview of LTC5566IUH#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5566IUH#TRPBF | Analog Devices | 300MHz to 6GHz 2x Progmable Ga | |
LTC5566IUH#PBF | Analog Devices | 300MHz to 6GHz 2x Progmable Ga |
CAD Models for LTC5566IUH#PBF by Linear Technology
Part Data Attributes for LTC5566IUH#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Pin Count
|
32
|
Manufacturer Package Code
|
UH
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2017-01-06
|
JESD-609 Code
|
e3
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
Matte Tin (Sn)
|