Part Details for LTC5567IUF#PBF by Linear Technology
Overview of LTC5567IUF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LTC5567IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1274 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 1019 |
|
$8.4000 / $16.0000 | Buy Now |
Part Details for LTC5567IUF#PBF
LTC5567IUF#PBF CAD Models
LTC5567IUF#PBF Part Data Attributes
|
LTC5567IUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5567IUF#PBF
Linear Technology
LTC5567 - 300MHz to 4GHz Active Downconverting Mixer with Wideband IF; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |