-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 10GHz RMS Power Detector with 57dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3765
|
Newark | Power Detector, 10Ghz, 0.5Db, Dfn-Ep-10, Frequency Min:40Mhz, Frequency Max:10Ghz, Input Power Min:-57Dbm, Input Power Max:2Dbm, Sensitivity:-57Dbm, Rf Ic Case Style:Dfn-Ep, No. Of Pins:10Pins, Supply Voltage Min:3.1V Rohs Compliant: Yes |Analog Devices LTC5582HDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$15.0300 / $20.3600 | Buy Now |
DISTI #
LTC5582HDD#PBF-ND
|
DigiKey | IC RF DETECT 40MHZ-10GHZ 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
340 In Stock |
|
$13.5173 / $19.5800 | Buy Now |
DISTI #
584-LTC5582HDD#PBF
|
Mouser Electronics | RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB RoHS: Compliant | 379 |
|
$13.4000 / $19.5800 | Buy Now |
|
Analog Devices Inc | 40MHz to 10GHz RMS Pwr Detecto Min Qty: 1 Package Multiple: 121 | 2972 |
|
$9.2300 / $19.5800 | Buy Now |
|
Ameya Holding Limited | 2972 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5582HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5582HDD#PBF
Analog Devices Inc
40MHz to 10GHz RMS Power Detector with 57dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18 dBm | |
Input Power-Min (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.12,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Supply Current-Max | 52 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |