Part Details for LTC6078CDD#TRPBF by Analog Devices Inc
Results Overview of LTC6078CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6078CDD#TRPBF Information
LTC6078CDD#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6078CDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
584-LTC6078CDD#TRPBF
|
Mouser Electronics | Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps RoHS: Compliant | 971 |
|
$2.2800 / $6.0000 | Buy Now |
|
|
Analog Devices Inc | uP Prec, 2x CMOS R2R In/Out Am Min Qty: 1 Package Multiple: 2500 | 3996 |
|
$2.2875 / $6.0000 | Buy Now |
|
DISTI #
LTC6078CDDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3700 / $2.4600 | Buy Now |
US Tariff Estimator: LTC6078CDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6078CDD#TRPBF
LTC6078CDD#TRPBF Part Data Attributes
|
|
LTC6078CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6078CDD#TRPBF
Analog Devices Inc
Operational Amplifier, 2 Func, 120uV Offset-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Lead Free, Plastic, Mo-229weed-2, Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 83 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 120 µV | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.156 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 750 | |
| Voltage Gain-Min | 562341.32 | |
| Wideband | No | |
| Width | 3 Mm |
LTC6078CDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6078CDD involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and to use a low-ESR output capacitor. Additionally, the input and output capacitors should be placed close to the device, and the PCB layout should be optimized for minimal parasitic inductance.
-
The maximum allowed input voltage for the LTC6078CDD is 36V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 36V for optimal performance and reliability.
-
The LTC6078CDD is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and to consider the device's thermal characteristics when designing for high-temperature applications.
-
The output voltage ripple of the LTC6078CDD can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.