Part Details for LTC6078CDD by Linear Technology
Results Overview of LTC6078CDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6078CDD Information
LTC6078CDD by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LTC6078CDD by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6078CDD
LTC6078CDD Part Data Attributes
|
|
LTC6078CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6078CDD
Linear Technology
LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc10,.11,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 120 µV | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.164 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 750 | |
| Voltage Gain-Min | 562000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LTC6078CDD
This table gives cross-reference parts and alternative options found for LTC6078CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6078CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6078IDD#PBF | Analog Devices Inc | $2.6510 | Operational Amplifier, 2 Func, 120uV Offset-Max, CMOS, PDSO10 | LTC6078CDD vs LTC6078IDD#PBF |
| LTC6078IDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, CMOS, PDSO10 | LTC6078CDD vs LTC6078IDD |
| LTC6078CDD#PBF | Linear Technology | Check for Price | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC6078CDD vs LTC6078CDD#PBF |
| LTC6078CDD#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, CMOS, PDSO10 | LTC6078CDD vs LTC6078CDD#TR |
| LTC6078IDD#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, CMOS, PDSO10 | LTC6078CDD vs LTC6078IDD#TR |
| LTC6078IDD#TRPBF | Linear Technology | Check for Price | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC6078CDD vs LTC6078IDD#TRPBF |
| LTC6078CDD#TR | Linear Technology | Check for Price | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC6078CDD vs LTC6078CDD#TR |