Datasheets
LTC6079CDHC#PBF by:
Analog Devices Inc

Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16

Part Details for LTC6079CDHC#PBF by Analog Devices Inc

Results Overview of LTC6079CDHC#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LTC6079CDHC#PBF Information

LTC6079CDHC#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LTC6079CDHC#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK7294
Newark Op-Amp, 750Khz, 0 To 70Deg C, Dfn-16, No. Of Channels:4Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices LTC6079CDHC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 292
  • 1 $8.9900
  • 10 $6.0600
  • 25 $4.5900
  • 50 $4.3400
  • 146 $4.0800
  • 292 $4.0100
  • 511 $3.9200
$3.9200 / $8.9900 Buy Now
DISTI # LTC6079CDHC#PBF-ND
DigiKey IC CMOS 4 CIRCUIT 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 515
In Stock
  • 1 $7.1600
  • 10 $5.5240
  • 73 $4.7527
  • 146 $4.5701
  • 292 $4.4198
  • 511 $4.3181
  • 1,022 $4.2123
$4.2123 / $7.1600 Buy Now
DISTI # 584-LTC6079CDHC#PBF
Mouser Electronics Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps RoHS: Compliant 2171
  • 1 $8.7300
  • 10 $5.8700
  • 25 $4.4600
  • 73 $3.9600
  • 292 $3.8100
$3.8100 / $8.7300 Buy Now
DISTI # V36:1790_06491028
Arrow Electronics Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2314 Americas - 61
  • 0 $3.6530
  • 146 $1.7790
$1.7790 / $3.6530 Buy Now
Analog Devices Inc uP Prec, 4x CMOS R2R In/Out Am Package Multiple: 73 1417
  • 1 $8.7300
  • 10 $5.8760
  • 1,000 $3.0500
$3.0500 / $8.7300 Buy Now
DISTI # 69919911
Verical Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2314 Americas - 61
  • 61 $1.7790
$1.7790 Buy Now
DISTI # V36:1790_06491028
Arrow Electronics Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2314 Americas - 61
  • 0 $3.6530
  • 146 $1.7790
$1.7790 / $3.6530 Buy Now
DISTI # 69919911
Verical Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2314 Americas - 61
  • 61 $1.7790
$1.7790 Buy Now
DISTI # V36:1790_06491028
Arrow Electronics Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2314 Americas - 61
  • 0 $3.6530
  • 146 $1.7790
$1.7790 / $3.6530 Buy Now
DISTI # LTC6079CDHC#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 146 0
  • 146 $4.3200
  • 500 $4.2000
  • 1,000 $4.0900
  • 5,000 $3.9400
$3.9400 / $4.3200 Buy Now
DISTI # 69919911
Verical Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2314 Americas - 61
  • 61 $1.7790
$1.7790 Buy Now

US Tariff Estimator: LTC6079CDHC#PBF by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC6079CDHC#PBF
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC6079CDHC#PBF

LTC6079CDHC#PBF CAD Models

LTC6079CDHC#PBF Part Data Attributes

LTC6079CDHC#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6079CDHC#PBF Analog Devices Inc Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description 5 X 3 Mm, Lead Free, Plastic, Mo-229wjed-1, Dfn-16
Pin Count 16
Manufacturer Package Code 05-08-1706
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 83 Db
Common-mode Reject Ratio-Nom 100 Db
Frequency Compensation Yes
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDSO-N16
JESD-609 Code e3
Length 5 Mm
Low-Bias Yes
Low-Offset Yes
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code HVSON
Package Equivalence Code SOLCC16,.12,20
Package Shape Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Power Yes
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 0.8 Mm
Slew Rate-Nom 0.05 V/Us
Supply Current-Max 0.32 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 750
Voltage Gain-Min 316227.76
Wideband No
Width 3 Mm

Alternate Parts for LTC6079CDHC#PBF

This table gives cross-reference parts and alternative options found for LTC6079CDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6079CDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCP6424-E/SL Microchip Technology Inc $0.8540 Quad 90KHz R/R I/O Op Amp LTC6079CDHC#PBF vs MCP6424-E/SL
MCP6424-E/ST Microchip Technology Inc $1.1357 Quad 90KHz R/R I/O Op Amp LTC6079CDHC#PBF vs MCP6424-E/ST
MCP6424T-E/ST Microchip Technology Inc $1.2800 Quad 90KHz R/R I/O Op Amp LTC6079CDHC#PBF vs MCP6424T-E/ST
MCP6424T-E/SL Microchip Technology Inc $1.2800 Quad 90KHz R/R I/O Op Amp LTC6079CDHC#PBF vs MCP6424T-E/SL
MCP6424T-E/STVAO Microchip Technology Inc Check for Price Quad 90KHz R/R I/O Op Amp LTC6079CDHC#PBF vs MCP6424T-E/STVAO
equivalents icon

LTC6079CDHC#PBF Related Parts

LTC6079CDHC#PBF Frequently Asked Questions (FAQ)

  • The maximum power dissipation of the LTC6079CDHC#PBF is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.

  • To optimize the layout, keep the input and output traces short and separate, use a solid ground plane, and place the device close to the power source. Additionally, use shielding and filtering to minimize EMI.

  • The recommended input capacitor value is 10uF to 22uF, with an ESR of less than 1 ohm, to ensure stability and low output ripple.

  • Yes, the LTC6079CDHC#PBF is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal management and derate the output current accordingly.

  • Ensure the input and output capacitors meet the recommended values, keep the feedback loop impedance low, and add a small capacitor (e.g., 10nF) between the feedback pin and ground to prevent oscillation.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6079CDHC#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6079CDHC#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6079CDHC#PBF would you like to use for your alert(s)?
  • Please alert me when LTC6079CDHC#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6079CDHC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6079CDHC#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6079CDHC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6079CDHC#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6079CDHC#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: