Part Details for LTC6079IGN#PBF by Analog Devices Inc
Results Overview of LTC6079IGN#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6079IGN#PBF Information
LTC6079IGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6079IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7296
|
Newark | Op-Amp, 750Khz, -40 To 85Deg C, Ssop-16, No. Of Channels:4Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:30Μv Rohs Compliant: Yes |Analog Devices LTC6079IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4900 / $9.9300 | Buy Now |
|
DISTI #
584-LTC6079IGN#PBF
|
Mouser Electronics | Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps RoHS: Compliant | 538 |
|
$4.3600 / $9.6400 | Buy Now |
|
DISTI #
V36:1790_06491036
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2351 | Americas - 4 |
|
$4.1800 / $4.5570 | Buy Now |
|
|
Analog Devices Inc | uP Prec, 4x CMOS R2R In/Out Am Package Multiple: 100 | 1383 |
|
$3.4900 / $9.6400 | Buy Now |
|
DISTI #
42660755
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1300 |
|
$4.3166 | Buy Now |
|
DISTI #
91575902
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2351 | Americas - 4 |
|
$4.1800 / $4.5570 | Buy Now |
|
DISTI #
V36:1790_06491036
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2351 | Americas - 4 |
|
$4.1800 / $4.5570 | Buy Now |
|
DISTI #
42660755
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1300 |
|
$4.3166 | Buy Now |
|
DISTI #
91575902
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2351 | Americas - 4 |
|
$4.1800 / $4.5570 | Buy Now |
|
DISTI #
V36:1790_06491036
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2351 | Americas - 4 |
|
$4.1800 / $4.5570 | Buy Now |
US Tariff Estimator: LTC6079IGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6079IGN#PBF
LTC6079IGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6079IGN#PBF Part Data Attributes
|
|
LTC6079IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6079IGN#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 115uV Offset-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 115 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.312 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 750 | |
| Voltage Gain-Min | 562341.32 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LTC6079IGN#PBF
This table gives cross-reference parts and alternative options found for LTC6079IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6079IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6079IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 115uV Offset-Max, CMOS, PDSO16 | LTC6079IGN#PBF vs LTC6079IGN#TRPBF |
LTC6079IGN#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC6079IGN is 36V, but it's recommended to operate within the specified operating range of 4.5V to 36V for optimal performance.
-
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within the recommended temperature range.
-
The maximum output current that the LTC6079IGN can deliver is 1.5A. However, the actual output current may be limited by the input voltage, output voltage, and the device's thermal performance.
-
The output voltage of the LTC6079IGN can be adjusted by using an external resistor divider network connected to the FB (feedback) pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The EN (enable) pin on the LTC6079IGN is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.