Part Details for LTC6087HDD#PBF by Analog Devices Inc
Results Overview of LTC6087HDD#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6087HDD#PBF Information
LTC6087HDD#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6087HDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6087HDD#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
164 In Stock |
|
$1.8498 / $3.5100 | Buy Now |
|
DISTI #
584-LTC6087HDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x 14MHz, R2R CMOS Amps RoHS: Compliant | 233 |
|
$1.7200 / $4.8900 | Buy Now |
|
|
Analog Devices Inc | 2x 14MHz, R2R CMOS Amps Package Multiple: 121 | 11528 |
|
$1.3800 / $4.8900 | Buy Now |
|
DISTI #
35212741
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 11374 |
|
$1.7069 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$1.4600 / $1.8200 | Buy Now |
|
DISTI #
35212741
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 11374 |
|
$1.7069 | Buy Now |
|
DISTI #
LTC6087HDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 242 | 0 |
|
$1.7900 / $1.9600 | Buy Now |
|
DISTI #
35212741
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 11374 |
|
$1.7069 | Buy Now |
US Tariff Estimator: LTC6087HDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6087HDD#PBF
LTC6087HDD#PBF Part Data Attributes
|
|
LTC6087HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6087HDD#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.001 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1600 µV | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 7.2 V/Us | |
| Supply Current-Max | 2.1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 14000 | |
| Voltage Gain-Min | 30000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LTC6087HDD#PBF
This table gives cross-reference parts and alternative options found for LTC6087HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6087HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6087CDD#PBF | Analog Devices Inc | $2.0421 | Operational Amplifier, 2 Func, 1350uV Offset-Max, CMOS, PDSO10 | LTC6087HDD#PBF vs LTC6087CDD#PBF |
LTC6087HDD#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6087HDD is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 125°C and the thermal resistance (θJA) of 57.1°C/W.
-
To optimize the layout for the LTC6087HDD, it is recommended to follow a star-ground configuration, keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise and improve thermal performance.
-
The recommended input capacitor value for the LTC6087HDD is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. A low-ESR capacitor is recommended to minimize power losses.
-
Yes, the LTC6087HDD is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments. However, the device's power dissipation and thermal performance should be carefully considered to ensure reliable operation.
-
To ensure the LTC6087HDD is stable and does not oscillate, it is recommended to follow the layout guidelines, use a low-ESR input capacitor, and add a 10nF to 22nF capacitor from the output to ground to improve stability.