Part Details for LTC6088HGN#PBF by Linear Technology
Results Overview of LTC6088HGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6088HGN#PBF Information
LTC6088HGN#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6088HGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$2.1900 / $2.7400 | Buy Now |
US Tariff Estimator: LTC6088HGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6088HGN#PBF
LTC6088HGN#PBF Part Data Attributes
|
|
LTC6088HGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6088HGN#PBF
Linear Technology
LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 7.2 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 14000 | |
| Voltage Gain-Min | 30000 | |
| Width | 3.899 Mm |
Alternate Parts for LTC6088HGN#PBF
This table gives cross-reference parts and alternative options found for LTC6088HGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6088HGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6088HGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1100uV Offset-Max, CMOS, PDSO16 | LTC6088HGN#PBF vs LTC6088HGN#TR |
LTC6088HGN#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6088HGN#PBF is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum junction temperature is 150°C. Assuming a thermal resistance of 45°C/W, the maximum power dissipation would be around 1.33W at an ambient temperature of 70°C.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet recommends placing the input and output capacitors close to the device and using short, wide traces to minimize inductance.
-
The recommended input capacitance is 1uF to 10uF, and the recommended output capacitance is 1uF to 22uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information.
-
The LTC6088HGN#PBF has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection may be necessary depending on the specific application. It is recommended to use external voltage protection devices such as TVS diodes or voltage regulators to protect the device from overvoltage and undervoltage conditions.
-
The typical startup time of the LTC6088HGN#PBF is around 100us to 200us, depending on the input voltage and output load. However, this time may vary depending on the specific application and operating conditions.